PQ34-30 | Extech
Current clamp probes, 3000 A, opening 600 mm for PQ3450/PQ3470, PQ34-30
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,093.0150 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1,093.02 € *
Price list
Quantity
Price per unit*
1 pcs.
1,093.0150 €
5 pcs.
983.7135 €
*incl. VAT plus shipping costs
Subject to prior sale
Current Flexible Clamp Probes, PQ34-30, extech
PQ34-30 is a set of 3000-Amp flexible current probes for PQ3450/PQ3470 power quality analyzers. 24 in. (600 mm) for wrapping around bus bars and wire bundles. Switch between 3 ranges; 3000-amp, 300-amp, 30-amp.
Features
- Compatible with PQ3450 - 3-Phase Power Analyzer/Datalogger
- Compatible with PQ3470 - 3-Phase Graphical Power & Harmonics Analyzer/Datalogger
- Max conductor size: oval - 8.5"/216mm; round - 7"/177mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | current clamp probes | |
| Version | 3000 A, opening 600 mm | |
| Suitable for | PQ3450/PQ3470 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90309000 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |