PQ1000 | Extech
Voltage test leads, PQ1000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
193.0894 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
193.09 € *
Price list
Quantity
Price per unit*
1 pcs.
193.0894 €
5 pcs.
173.7757 €
*incl. VAT plus shipping costs
Subject to prior sale
Voltage Test Leads, PQ1000, extech
The PQ1000 is a CAT IV Test Lead Accessory Kit For PQ3400 series power analyzers. Includes a set of 4, 10ft test leads (black, red, blue, yellow) with shrouded banana plugs on both ends (right angle on one end). Includes Test probes, alligator clips, long reach spring loaded clips.
Features
- Compatible with PQ3400 series of power analyzers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | voltage test leads |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |