MO290-BP | Extech
Moisture floor plate probe, for extech MO290/295/297/300, MO290-BP
Order No.: 22K0518
EAN: 793950492918
MPN:
MO290-BP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
125.8306 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
125.83 € *
Price list
Quantity
Price per unit*
1 pcs.
125.8306 €
5 pcs.
113.2404 €
*incl. VAT plus shipping costs
Subject to prior sale
Moisture Baseboard Probe, MO290-BP, extech
Moisture Baseboard Probe for Extech Moisture Meters. Dual fixed flat pins are 4.1" (10.5cm) long. Complete with 30" (76.2cm) cable and RJ45 connector. For use with MO290, MO295, MO297 and MO300 Moisture Meters.
Features
- Compatible with MO290 moisture meter
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | moisture floor plate probe | |
| Suitable for | extech MO290/295/297/300 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90258040 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |