MO220-PINS | Extech
Replacement pins, for moisture meter, MO220-PINS
Order No.: 22K0550
EAN: 4099891477035
MPN:
MO220-PINS
Replacement Pins, MO220-PINS, extech
MO220-PINS is a set of Moisture Replacement Pins for the Extech MO220 Moisture Meter and MO290-P Moisture Probe. Package of 50 pins. Pins have a 0.4" (1cm) depth. Pins can also be used with the MO290-P Moisture Probe.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | replacement pins | |
| Suitable for | moisture meter |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90259000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |