FL704 | Extech
Fluoride reagent tablet, FL704
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.1994 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
37.20 € *
Price list
Quantity
Price per unit*
1 pcs.
37.1994 €
5 pcs.
33.4747 €
*incl. VAT plus shipping costs
Subject to prior sale
TISAB Fluoride Reagent Tablets, FL704, extech
Reagent tablets for use with ExStik
Features
- Includes 100 tablets
- No messy powder reagents
- No dosing equipment required
- Comes in convenient plastic cup with cap
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fluoride reagent tablet |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |