EN100-V | Extech
Vane, for EN100, EN150, EN100-V
Impeller, EN100-V, extech
Impeller for EN100 and EN150
Features
- Set with two wheels
- Use as replacement or exchange blades
- For use with EN100 and EN150
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | vane | |
| Suitable for | EN100, EN150 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 90269000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |