CA899 | Extech
Bag, for testing devices, CA899
Order No.: 22K0325
EAN: 4099891476816
MPN:
CA899
Large Carrying Case, CA899, extech
The CA899 is a Large Protective Carrying Case. For use with Extech test meters and accessories. Comes with a 6 month warranty. The CA895 is versatile and features a belt loop and shoulder strap for hands free carry.
Features
- Attractive soft cases conveniently stores and protects
Technical Data
- Length: 245 mm
- Width: 134 mm
- Hight: 80 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bag | |
| Suitable for | testing devices |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 42029298 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |