BTL10 | Extech
Test bottle, for total chlorine meter, BTL10
Order No.: 22K0327
EAN: 4099891476830
MPN:
BTL10
Test Bottles, BTL10, extech
Extech BTL10 10 ml Test Bottles
Features
- Glass bottles
- Easy twist off cap
- 10 mL Test bottles
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | test bottle | |
| Suitable for | total chlorine meter |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 70109091 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |