780418 | Extech
Filling solution, DO internal, 2 packs of 50 ml for extech SDL150/407510, 780418
Order No.: 22K0957
EAN: 4099891465469
MPN:
780418
Discontinued
Unit Price (€ / pc.)
35.5810 € *
Available: 1 pcs.
Internal Fill Solution, 780418, extech
Internal Fill Solution For Model 407510 Dissolved Oxygen Mete
Features
- 2 Bottles (50mL each)
- For model 407510 Dissolved Oxygen Meter
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | filling solution | |
| Version | DO internal, 2 packs of 50 ml | |
| Suitable for | extech SDL150/407510 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90309000 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |