461957 | Extech
Photoelectric sensor, for plate tachometer, 461957
Order No.: 22K0798
EAN: 4099891477165
MPN:
461957
Photoelectric Sensor, 461957, extech
The Extech 461957 is a photoelectric sensor. Product is for use with the Extech 461950 Panel Tachometer. Featuring a measuring range up to 6000rpm (100Hz). One centimeter target distance.
Features
- Compatible with 461950 - Panel Mount Tachometer
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | photoelectric sensor | |
| Suitable for | plate tachometer |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 90299000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |