409997 | Extech
Suitcase, for testing devices, 409997
Order No.: 22K0323
EAN: 4099891476793
MPN:
409997
Unit Price (€ / pc.)
32.0467 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
32.05 € *
Price list
Quantity
Price per unit*
1 pcs.
32.0467 €
5 pcs.
28.8456 €
*incl. VAT plus shipping costs
Subject to prior sale
Large Carrying Case, 409997, extech
The 409997 is a Large Carrying Case for Extech Meters. Store your Extech test instruments and accessories in a protective soft vinyl carrying case. Protects from dirt or debris. Available with a 6 month warranty.
Features
- Size: 9.1 x 5 x 3.1" (232 x 128 x 80mm)
Technical specifications
Filter | Property | Value |
---|---|---|
Suitable for | testing devices | |
Product type | suitcase |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 42021291 |
Country of origin | CN |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |