409992 | Extech
Suitcase, for testing devices, 409992
Order No.: 22K0321
EAN: 4099891476779
MPN:
409992
Unit Price (€ / pc.)
15.9817 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
15.98 € *
Price list
Quantity
Price per unit*
1 pcs.
15.9817 €
5 pcs.
14.3871 €
*incl. VAT plus shipping costs
Subject to prior sale
Small Carrying Case, 409992, extech
The 409992 is a Small Carrying Case for Extech Meters. Store your Extech test instruments and accessories in a protective soft vinyl carrying case. Protects from dirt or debris. Available with a 6 month warranty.
Features
- Size: 6 x 4 x 1.5" (152 x 103 x 38mm)
Technical specifications
Filter | Property | Value |
---|---|---|
Product type | suitcase | |
Suitable for | testing devices |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Customs tariff number | 42021291 |
Compliance
Property | Value |
---|---|
SVHC free | Yes |
RoHS conform | Yes |