461995 | Extech
EXTECH 461995 TACHOMETER, PHOTO/CONTACT
Order No.: 22K0788
EAN: 793950469958
MPN:
461995
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
419.5940 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
419.59 € *
Price list
Quantity
Price per unit*
1 pcs.
419.5940 €
5 pcs.
377.6346 €
*incl. VAT plus shipping costs
Subject to prior sale
Tachometer, 461995, extech
This Tachometer provides both contact (0. 5 to 19,999 RPM) and non-contact (10 to 99,999 RPM) RPM measurement functions for use in virtually all applications. Laser guided non-contact measurements up to 6.5 ft. (2 meter) away for added safety and convenience. Comes with wheels for linear surface speed (0.2 to 6560 ft. /minute; 0.05 to 1999.9 m/minute) or RPM measurements, 4 AA batteries, 23 in. (0.6 m) reflective tape, carrying case, and user manual.
Features
- Characters on display reverse direction depending on contact or photo mode
- Uses a Laser for greater distance non-contact measurements up to 6.5ft (2m)
- Memory/readings button holds last reading for 5 min and recalls min/max readings
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | tachometer | |
| measurement range | 10 to 99999 rpm | |
| Accuracy | ±0.05 % |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90292038 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |