461950-NIST | Extech
EXTECH 461950-NIST TACHOMETER WITH NIST 461950
Order No.: 22K0787
EAN: 4099891468811
MPN:
461950-NIST
Unit Price (€ / pc.)
301.7959 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
301.80 € *
Price list
Quantity
Price per unit*
1 pcs.
301.7959 €
5 pcs.
271.6175 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter | Property | Value |
---|---|---|
Accuracy | ±0.05 % | |
measurement range | 5 to 99990 rpm | |
Product type | tachometer |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 90292038 |
Country of origin | TW |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |