461920-NIST | Extech
EXTECH 461920-NIST TACHOMETER COUNTER NIST, 461920
Order No.: 22K0785
EAN: 4099891468798
MPN:
461920-NIST
Unit Price (€ / pc.)
259.9793 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
259.98 € *
Price list
Quantity
Price per unit*
1 pcs.
259.9793 €
5 pcs.
233.9778 €
*incl. VAT plus shipping costs
Subject to prior sale
Tachometer, 461920-NIST, extech
Extech's 461920 is a tachometer for RPM measurements. Make safe, non-contact RPM measurements (2 to 99,999 RPM) of rotating objects by pointing the integral laser (1.6-ft. target distance) at the reflective tape placed on the object to be measured. Complete with 9-Volt battery, reflective tape and user manual.
Features
- Make non-contact RPM measurements of rotating objects
- Use reflective tape on object to be measured and point the integral laser
- Large 5 digit LCD display with backlighting
- Memory button for Last/MAX/MIN readings
- Counter function counts up to 99,999 revolutions
- Rugged, double molded housing
Technical specifications
Filter | Property | Value |
---|---|---|
Accuracy | ±0.05 % | |
measurement range | 2 to 99999 rpm | |
Product type | tachometer |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 90292038 |
Country of origin | CN |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |