461893 | Extech
EXTECH 461893 TACHOMETER, PHOTO
Order No.: 22K0780
EAN: 4099891468743
MPN:
461893
Photo Tachometer, 461893, extech
With the 461893, you can make non-contact RPM measurements (5 to 99,999 RPM) of rotating objects by pointing the integral light beam (6 in. target distance) at reflective tape placed on the object to be measured. The memory button holds last reading and recalls min/max readings display. Comes with 4 AA batteries, 23 in. (0.6 m) reflective tape, carrying case, and user manual.
Features
- Make non-contact rpm measurements of rotating objects
- Use reflective tape on object to be measured and point the integral light beam
- Ideal measurement range up to 6" (152mm) distance
- Readings updated every second
- Recalls Last/MAX/MIN values
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | tachometer | |
| measurement range | 5 to 99999 rpm | |
| Accuracy | ±0.05 % |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 90292038 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |