461825 | Extech
EXTECH 461825 STROBOSCOPE/TACHOMETER
Order No.: 22K0772
EAN: 793950468258
MPN:
461825
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
493.2788 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
493.28 € *
Price list
Quantity
Price per unit*
1 pcs.
493.2788 €
5 pcs.
443.9533 €
*incl. VAT plus shipping costs
Subject to prior sale
Combination Photo Tachometer/Stroboscope, 461825, extech
Perform Tachometer RPM measurement, Stroboscopic speed and motion analysis with the 461825 Combination Photo Tachometer and Stroboscope. Unique display reverses character direction depending on which measurement mode you are using. Tachometer memory stores last, max and min readings for recall. Strobe features course and fine flash rate adjustments in 3 ranges. Complete with 4 AA batteries, reflective tape, and carrying case.
Features
- Stroboscope course and fine flash rate adjustments to freeze and analyze rotating objects
- Battery operation brings motion analysis to any location
- Unique display features characters that reverse direction depending on measurement mode
- Large 0.4" (10mm) 5 digit LCD display
- Microprocessor based with quartz crystal oscillator to maintain high accuracy
- Tachometer memory stores last, max, and min readings
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | tachometer | |
| measurement range | 5 to 99999 rpm | |
| Accuracy | ±0.1 % |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90292038 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |