PQ3450 | Extech

Data logging power analyzer, Extech PQ3450

Order No.: 22K0806
EAN: 793950334508
MPN:
PQ3450
Series: PQ
PQ3450 Extech Power Analysers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2,777.7456 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2,777.75 € *
Price list
Quantity
Price per unit*
1 pcs.
2,777.7456 €
5 pcs.
2,499.9758 €
*incl. VAT plus shipping costs
Subject to prior sale

Datalogging Power Analyzer, PQ3450, extech

The PQ3450 is a 3-phase power analyzer/data logger capable of logging up to 30,000 sets of measurements in Excel format on a removable SD memory card. The product is easy-to-hold with a rugged over molded housing and features a built-in clock and calendar, 35 parameters and a CAT III 600V safety rating. Complete with a year warranty, 4 voltage leads with alligator clips, 8 AA batteries, SD card, 100-240 Volt AC adaptor and case. Clamp probes sold separately.

Features

  • Large, sunlight readable, numeric LCD display with backlight and user-friendly on-screen menu
  • Optional 200A, 1200A current clamps or 3000A flexible current probes (sold separately)
  • Adjustable ratio of current transformer CT (1 to 600) and potential transformer PT (1 to 1000) for high power distribution systems
  • Log up to 30,000 reads to a removable SD memory card in Microsoft Excel® format
  • Wide sampling rate range (2 seconds to 2 hours)
  • Built-in clock and calendar
  • Complete with 4 voltage cables with crocodile clips, 8 AA batteries, SD card, 100-240V AC adapter and case
  • Clamp probes are sold separately.
Technical specifications
Filter Property Value
Product type data logging power analyzer
Version with SD card
Audio Signal No
Voltage 600 V
Connector USB
Batteries AA
Logistics
Property Value
Country of origin TW
Customs tariff number 90302000
Compliance
Property Value
RoHS conform Yes
SVHC free Yes