PQ3450-30 | Extech
Data logging power analyzer kit, Extech PQ3450-30
NCNR (non cancelable / non returnable)
Datalogging Power Analyzer Kit, PQ3450-30, extech
The PQ3450 is a 3-phase power analyzer/data logger capable of logging up to 30,000 sets of measurements in Excel format on a removable SD memory card. Large dot-matrix, sun-readable, numerical, backlit LCD with easy-to-use onscreen menu. Full system analysis with up to 35 parameters. Adjustable Current Transformer CT (1 to 600) and Potential Transformer PT (1 to 1000) ratio for high power distribution systems. Log up to 30,000 reading on a removable SD memory card in Microsoft Excel format. Wide sampling rate range (2 seconds to 2 hours). Built-in Clock and Calendar. Complete with 4 voltage leads with alligator clips, three 3000A flexible current clamps, 8 AA batteries, SD card, 100-240 Volt AC adaptor and case.
Features
- Large dot-matrix, sun-readable, numerical, backlit LCD with easy-to-use onscreen menu
- Adjustable Current Transformer CT (1 to 600) and Potential Transformer PT (1 to 1000) ratio for high power distribution systems
- Log up to 30,000 reading on a removable SD memory card in Microsoft Excel® format
- Wide sampling rate range (2 seconds to 2 hours)
- Built-in Clock and Calendar
- Complete with 4 voltage leads with alligator clips, 8 AA batteries, SD card, 100-240V AC adaptor and case.
| Filter | Property | Value |
|---|---|---|
| Product type | data logging power analyzer kit | |
| Version | with SD card | |
| Audio Signal | No | |
| Voltage | 600 V |
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 90303900 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |