480400 | Extech
Phase sequence tester, Extech 480400
Order No.: 22K0970
EAN: 793950484005
MPN:
480400
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
117.2983 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
117.30 € *
Price list
Quantity
Price per unit*
1 pcs.
117.2983 €
5 pcs.
105.5768 €
*incl. VAT plus shipping costs
Subject to prior sale
Phase Sequence Tester, 480400, extech
The 480400 Phase Sequence Tester has a 40 to 600-Volt rated range for testing phase orientation of 3-phase power sources over a 15 to 400Hz frequency range. Multiline graphical LCD indicates phase orientation (clockwise or counter-clockwise) and whether each of the phases is live. No battery required. Comes complete with cable, three large color coded alligator clips, and pouch case.
Features
- Checks phase sequence and phase status
- Tests up to 600VAC and displays graphical phase orientation on the large LCD
- Double molded durable housing
- Easy to use alligator clips with wide jaws
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | phase sequence tester | |
| Version | graphic, multi-line LCD displays the phase alignment | |
| Audio Signal | No | |
| Voltage | 40-600 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90318080 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |