EX470A | Extech
TRMS digital multimeter EX470A, 10 A(DC), 10 A(AC), 600 VDC, 600 VAC, 0.01 nF to 100 μF, CAT III 600 V
NCNR (non cancelable / non returnable)
Multimeter, EX470A, extech
The Extech EX470A True RMS Multimeter and Infrared Thermometer with Capacitance, Frequency, and Duty Cycle Measurements and 2 K-Type Remote Probes is the perfect meter for HVAC or plant maintenance. The IR thermometer measures the surface temperature from -4 to 518 °F (-20 to 270 °C) without contact. The built-in laser pointer centers the measuring area. Multimeter functions include AC and DC Voltage to 600 Volt, AC and DC current to 10A, resistance to 40MOhm, continuity and diode test. Also includes Type K thermometer for contact or air temperature measurements from -4 to 1832 °F (-20 to 750 °C). Advanced functions include Capacitance, Frequency and Duty Cycle. The meter comes complete with test leads, Type K temperature probe, 9 Volt battery, protective holster, adjustable tilt stand and Velcro hanging strap.
Features
- True RMS DMM with 12 functions and 0.3% basic accuracy
- AC/DC Voltage & Current, Resistance, Capacitance, Frequency, Type-K & IR Temperature, Diode/Continuity, Duty Cycle
- Built-in non-contact InfraRed Thermometer with 8:1 distance to target ratio with 0.95 fixed emissivity
- Input fuse protection and mis-connection warning
- 10 A max Current
- Type K temperature measurements
- Data hold, Relative, Auto power off
- Large-digit backlit LCD
- Complete with CAT III test leads, tilt stand, protective holster, velcro hanging strap, Type K bead wire temp probe and 9V battery
| Filter | Property | Value |
|---|---|---|
| Version | digital multimeter | |
| TRMS possible | Yes | |
| max. measured current value (DC) | 10 A | |
| max. measured current value (AC) | 10 A | |
| max. voltage measuring range (DC) | 600 V | |
| max. voltage measuring range (AC) | 600 V | |
| Capacity range | 0.01 nF to 100 μF | |
| max. resistance range | 40 MΩ | |
| Surge voltage category | CAT III 600 V | |
| Display Digits | 3999 |
| Property | Value |
|---|---|
| Customs tariff number | 90303100 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |