EX363-NIST | Extech
TRMS digital multimeter EX363-NIST, 1000 VDC, 1000 VAC, 1 nF to 10 mF, CAT IV 600 V
NCNR (non cancelable / non returnable)
Multimeter, EX363-NIST, extech
The EX363 is a Compact HVAC True RMS MultiMeter with a Built in Non Contact Voltage Detector. Featuring highly accurate True RMS measurements, LoZ for the prevention of false readings caused by ghost voltages, .5% basic accuracy, a 1000V AC/DC volt range, resistance up to 40MΩ, continuity beeper with visual alert, smart data hold, peak hold, auto power off with disable, relative mode for capacitance zero and offset adjustment. Additionally, the EX363 excels in HVAC flame rod measurements with a µA function, as well as Type K Temperature measurements from -40 to 742°F (-40 to 394°C) and Frequency and Capacitance measurements. Complete with test leads, 9V battery, holster with tilt stand, general purpose bead wire temperature probe and built-in magnet.
Features
- Ideal for HVAC applications
- True RMS for accurate AC measurements
- 6000 count white LED backlit display
- Functions include: NCV, AC/DC Voltage, AC/DC micro Current, Resistance, Capacitance, Frequency, Type-K Temperature, Diode Test, Continuity
- Fast 60-segment Analog Bargraph for viewing trends
- LoZ prevents false readings caused by ghost voltages
- Built-in Non-contact AC Voltage Detector (NCV) with Hi/Low ranges and LED indicator
- Smart Data Hold, Peak Hold, Auto Power off
- Complete with test leads, 9V battery, holster with tilt stand and built-in magnet, and general purpose bead wire temperature probe
| Filter | Property | Value |
|---|---|---|
| Version | digital multimeter | |
| TRMS possible | Yes | |
| max. voltage measuring range (DC) | 1000 V | |
| max. voltage measuring range (AC) | 1000 V | |
| Capacity range | 1 nF to 10 mF | |
| max. resistance range | 40 MΩ | |
| Surge voltage category | CAT IV 600 V | |
| Display Digits | 6000 |
| Property | Value |
|---|---|
| Customs tariff number | 90303100 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |