MO750 | Extech
EXTECH MO750 SOIL MOISTURE METER
Order No.: 22K0725
EAN: 793950497500
MPN:
MO750
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
370.0305 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
370.03 € *
Price list
Quantity
Price per unit*
1 pcs.
370.0305 €
5 pcs.
333.0215 €
*incl. VAT plus shipping costs
Subject to prior sale
Soil Moisture Meter, MO750, extech
The Extech MO750 Soil Moisture Meter has an integrated 8 in. heavy-duty moisture probe which monitors moisture levels in soil from 0 to 50-percent and easy 1-handed operation. Meter features a durable, water-resistant housing with a large LCD display, data hold to freeze the readings on the display, and minimum/maximum function. Comes with replaceable moisture probe (MO750-P), 4 AAA batteries, probe sensor cap, and user manual.
Features
- Soil moisture content measurement from 0 to 50%
- Easy one-hand operation
- Min/Max records minimum and maximum moisture readings
- Data hold to freeze reading on display
- Water resistant
- Complete with 4 x AAA batteries and sensor cap
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | material moisture meter | |
| measurement range | 0 to 50 % | |
| Accuracy | ±5 % + 5 digits |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |