MO50 | Extech
EXTECH MO50 COMPACT PIN MOISTURE METER
Order No.: 22K0721
EAN: 793950470510
MPN:
MO50
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
59.4881 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
59.49 € *
Price list
Quantity
Price per unit*
1 pcs.
59.4881 €
5 pcs.
53.5381 €
*incl. VAT plus shipping costs
Subject to prior sale
Compact Pin Moisture Meter, MO50, extech
The MO50 is a compact pin moisture meter. MO50 displays moisture level in wood and building materials such as wall board, sheet rock, cardboard, plaster, concrete and mortar. This product is complete with pins (installed on meter), protective cap, and 9V battery.
Features
- Displays moisture level in wood and building materials such as wall board, sheet rock, cardboard, plaster, concrete, and mortar
- Audible Alert - tone rate beeps faster as the moisture level increases
- Icons display low, medium and high levels of moisture content
- Easy-to-use, compact-sized design
- Data Hold freezes reading on display
- Built-in battery level check and measurement verification test
- Auto Power Off conserves battery power
- Complete with pins (installed on meter), protective cap, and 9V battery
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | material moisture meter | |
| measurement range | 5 to 50 %, 1.5 to 33 % | |
| Accuracy | ±3.0 % |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |