MO280 | Extech
EXTECH MO280 MOISTURE METER, PINLESS
NCNR (non cancelable / non returnable)
Pinless Moisture Meter, MO280, extech
The MO280 provides Non-invasive moisture measurements in wood and other building materials with virtually no surface damage. Meter uses electro-magnetic technology to quickly indicate the moisture content of wood and building materials. Select from 10 wood types and measurement ranges. The LCD displays % moisture of wood or material being tested. It has a measurement depth to 0.75 in. (22mm) below the surface. The meter also features an automatic internal test and calibration and low battery indication. Complete with 9V battery and pouch case.
Features
- Non-invasive measurement to monitor moisture in wood and other building materials
- Select from 10 wood types and measurement ranges
- Measurement depth to 0.75" (20mm) below the surface
- LCD displays % moisture of wood or material being tested
| Filter | Property | Value |
|---|---|---|
| Product type | material moisture meter | |
| measurement range | 0 to 99 % |
| Property | Value |
|---|---|
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |