MO280-KW | Extech
EXTECH MO280-KW WATER RESTORATION KIT
Order No.: 22K0517
EAN: 793950492802
MPN:
MO280-KW
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
544.8772 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
544.88 € *
Price list
Quantity
Price per unit*
1 pcs.
544.8772 €
5 pcs.
490.3871 €
*incl. VAT plus shipping costs
Subject to prior sale
Water Damage Restoration Kit, MO280-KW, extech
Specifically designed for water damage restoration contractors. Monitor job site conditions, progress, and insurance company reporting. Kit includes an MO280 pin less Moisture Meter, MO210 Pocket Moisture Meter, and RH490 Precision Hygro-Thermometer. Supplied in an attractive storage case that provides protection and organization for the testers whenever they are needed.
Features
- Kit includes: MO280 Pinless Moisture Meter, MO210 Pocket Moisture Meter, RH490 Precision Hygro-Thermometer
- Monitor job site conditions, progress, and insurance company reporting
- Supplied in an attractive storage case
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | moisture meter kit | |
| measurement range | 6 to 44 %, 0.2 to 2 % |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90258040 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |