MO230 | Extech
EXTECH MO230 POCKET MOISTURE METER
NCNR (non cancelable / non returnable)
Pocket Moisture Meter, MO230, extech
This large dual graphical LCD displays moisture in wood and other building materials plus Air Temperature and Relative Humidity. Unique LCD with analog bargraph for simultaneous digital readout of moisture content plus ambient temperature or humidity with analog bargraph display of moisture, minimum/maximum moisture values, and programmable wet/dry indication. Use on wood, paper, wallboard, sheet rock, cardboard, plaster, concrete, and mortar. Memory contains 3 wood groups and four building material groups with calibrations for approximately 150 species of wood and 19 building material types. Index Mode with programmable high and low values that can be used to quickly locate moisture with comparative measurement. Replaceable threaded electrode pins, impact proof housing, Auto power off conserves battery energy, built-in battery check and measurement verification test. Complete with protective cap, replacement pins, and three CR-2032 button batteries
Features
- Displays moisture in wood and other building materials plus Air Temperature and Relative Humidity
- Digital LCD readout with analog bargraph and numerical displays
- Simultaneous digital readout of moisture content plus ambient temperature or humidity with analog bargraph display of moisture, Max moisture values, and programmable wet/dry indication
- Use on wood, paper, wall board, sheet rock, cardboard, plaster, concrete, and mortar
- Memory contains 3 wood groups and 4 building material groups with calibrations for approximately 150 species of wood and 19 building material types
- Index Mode with programmable high and low values can be used to quickly locate moisture with comparative measurement
- Replaceable threaded measurement electrode pins
- Impact proof housing
- Auto power off conserves battery energy
| Filter | Property | Value |
|---|---|---|
| Product type | material moisture meter | |
| measurement range | 0 to 75 %, 0.1 to 24 % |
| Property | Value |
|---|---|
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |