445580 | Extech
EXTECH 445580 PEN, HUMIDITY/TEMP
NCNR (non cancelable / non returnable)
Humidity/Temperature Pen, 445580, extech
Take this this handy humidity and temperature gauge on the go and rely on a long-lasting 3V lithium battery for maximum usage time. This slim measuring tool will capture humidity readings from 10 to 90% RH and register temperatures from 14° to 122° (-10 degrees to 50°). It’s an ideal tool for field work and a nice accoutrement for outdoor lovers. This utility tool will store maximum and minimum readings until the memory is cleared and includes a data-hold button for rapidly fluctuating measurements. Includes meter with pocket clip and 3V lithium battery.
Features
- Simultaneous display of temperature (°C/°F) and relative humidity
- Max/min and data storage
- Built-in self-calibration utility allows field calibration with optional relative humidity calibration bottles
- Including measuring device with pocket clip and 3V lithium battery
| Filter | Property | Value |
|---|---|---|
| Product type | moisture/temperature pen | |
| measurement range | 10 to 90 % | |
| Accuracy | ±5 % |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90258040 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |