UV510 | Extech
UV light meter, ±5 %, Extech UV510
Order No.: 22K0741
EAN: 793950215104
MPN:
UV510
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
206.1913 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
206.19 € *
Price list
Quantity
Price per unit*
1 pcs.
206.1913 €
5 pcs.
185.5686 €
*incl. VAT plus shipping costs
Subject to prior sale
UVA Light Meter, UV510, extech
The Extech UV510 UV light meter measures UVA light radiation from natural and artificial light sources. It offers a backlit dual display, cosine corrected sensor, two selectable ranges, zero function, min/max recording, display hold, and auto power off. Compact size with handy wrist strap gives you convenience in taking quick UV reading wherever you go.
Features
- Sensor wavelength range 320 to 390nm
- UV sensor with cosine correction measures irradiance from UVA light sources up to 20.00mW/cm²
- Backlit LCD to view in dimly lit areas
- Zero function
- Data Hold and Min/Max functions
- Auto power off with disable
- Tripod mount (optional TR100 Tripod sold separately)
- Complete with wrist strap, light sensor cover, and three AAA batteries
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | UV light meter | |
| Version | (L x W x H) 141 x 58 x 25 mm | |
| Accuracy | ±5 % |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90279000 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |