SL130W | Extech
EXTECH SL130W SOUND LEVEL ALERT White housing
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
343.910 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
343.91 € *
Price list
Quantity
Price per unit*
1 pcs.
343.910 €
5 pcs.
309.519 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sound level warning device | |
| Version | (L x W x H) 22 x 3.2 x 18 cm | |
| measurement range | 30 to 80 dB/60 to 110 dB/80 to 130 dB | |
| Resolution | 0.1 dB |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |