SDL900 | Extech
Magnetic field meter/datalogger, ±5 %, Extech SDL900
Order No.: 22K0955
EAN: 793950439012
MPN:
SDL900
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
645.6107 € *
Standard delivery time from the manufacturer is: 2 Weeks
AC/DC magnetic encoder/datalogger, SDL900, extech
The SDL900 is a magnetic AC/DC meter and data logger with automatic temperature compensation. The SDL900 uses a Hall effect sensor. This meter has an adjustable data sampling rate from 1 to 3600 seconds. Complete with single-axis magnetic probe sensor with protective case, SD memory card, 6 AA batteries and hard case.
Features
- Uses Hall effect sensor with ATC (automatic temperature compensation)
- Adjustable data sampling rate: 1 to 3600 seconds
- Memory stores 99 measured values manually
- The data logging function records measured values with date and time stamp on an SD card (included in delivery) in Excel® format
- N-Pole/S-Pole Indicator
- Nulltaste für DC-Messung
- Automatic switch off with deactivation
- Complete with single-axis magnetic probe sensor with protective case, SD memory card, universal AC adapter with multiple connectors (US, EU, UK, AUS), 6 AA batteries and sturdy carrying case
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | magnetic field meter/datalogger | |
| Version | (L x W x H) 182 x 73 x 48 mm | |
| Accuracy | ±5 % |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90308900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |