SDL600 | Extech
Sound level meter/datalogger, 30 to 130 dB, ±1.4 dB, Extech SDL600
NCNR (non cancelable / non returnable)
Sound Level Meter/Datalogger, SDL600, extech
The SDL600 records data on an SD card in Excel format. High accuracy ±1.4dB meets ANSI and IEC 61672-1 Type 2 standards. 30 to 130dB measurement range. Auto or Manual ranging. AC analog output for connection to an analyzer or recorder. Large backlit LCD display. Stores 99 readings manually and 20M readings via 2G SD card. Datalogger date/time stamps and stores readings on an SD card in Excel format for easy transfer to a PC. User programmable sampling rate from 1 to 3600 seconds. Featuring Min/Max, Data Hold, and Auto Power Off functions. Complete with 6 AA batteries, SD Card, wind screen, and hard carrying case.
Features
- High accuracy ±1.4dB meets ANSI and IEC 61672-1 Type 2 standards
- 30 to 130dB measurement range
- Auto or Manual ranging
- AC analog output for connection to an analyzer or recorder
- Large backlit LCD display
- Stores 99 readings manually and 20M readings via 2G SD card
- Datalogger date/time stamps and stores readings on an SD card in Excel® format for easy transfer to a PC
- User programmable sampling rate: 1 to 3600 seconds
- Complete with 6 AA batteries, SD Card, wind screen, and hard carrying case
| Filter | Property | Value |
|---|---|---|
| Product type | sound level meter/datalogger | |
| Version | (L x W x H) 250 x 73 x 48 mm | |
| measurement range | 30 to 130 dB | |
| Accuracy | ±1.4 dB |
| Property | Value |
|---|---|
| Country of origin | TW |
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |