MF100 | Extech
Magnetic field meter, ±5 %, Extech MF100
Order No.: 22K0911
EAN: 793950361108
MPN:
MF100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
523.5405 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
523.54 € *
Price list
Quantity
Price per unit*
1 pcs.
523.5405 €
5 pcs.
471.1924 €
*incl. VAT plus shipping costs
Subject to prior sale
Magnetic Field Meter, MF100, extech
The MF100 is an AC/DC Magnetic Field Meter. This magnetic field meter features automatic temperature compensation with Hall effect sensor. Product complete with uniaxial magnetic probe sensor and protective cover, 9V battery and hard carrying case.
Features
- Utilizes Hall effect sensor with ATC (Automatic Temperature Compensation)
- N pole/S pole indicator
- Zero button for DC measurement
- Data Hold and Min/Max
- Auto power off with disable
- Complete with uniaxial magnetic probe sensor and protective cover, 9V battery, and hard carrying case
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | magnetic field meter | |
| Version | (L x W x H) 195 x 68 x 30 mm | |
| Accuracy | ±5 % |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90303320 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |