LT510 | Extech
Lux meter, 0 to 20000 Lux, ±5 %, Extech LT510
Order No.: 22K0711
EAN: 4099891467838
MPN:
LT510
This item is no longer available.
As an alternative, we recommend the following item:
Lux meter, 999.9/9999/99990/400000 Lux, ±3 %, Extech LT505
Order No.: 22K0710
Manufacturer: Extech
per pc. 159.2815 € *
Light Meter, LT510, extech
Measures light intensity up to 1860 Foot-candles (20,000 Lux) with resolution to 0.1 Fc/1Lux. Ideal for indoor lighting tests and for checking security and safety illumination in parking garages, night time ATM areas, stairwells, landings, and hallways.
Features
- Measure light levels in Foot-Candle (Fc) or Lux units using a precision photo diode with cosine and color correction filter
- Zero function
- Backlit LCD to view in dimly lit areas
- Data Hold and Min/Max functions
- Auto power off with disable
- Tripod mount (optional TR100 Tripod sold separately)
- Complete with light sensor cover, wrist strap, and three AAA batteries
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | lighting meter | |
| Version | (L x W x H) 141 x 45 x 20 mm | |
| measurement range | 0 to 20000 Lux | |
| Resolution | 1 Lux | |
| Accuracy | ±5 % |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |