LT40 | Extech
Lux meter, 999.9/9999/99990/400000 Lux, ±3 %, Extech LT40
NCNR (non cancelable / non returnable)
LED Light Meter, LT40, extech
The LT40 LED light meter is useful for measuring and optimizing environmental light levels in a wide range of environments, including office buildings, manufacturing plants and warehouses, university campuses, schools, hospitals, and many other locations. OSHA regulates workplace lighting because illumination must be adequate for assigned tasks, and light meters are used to verify regulatory compliance, as well as state and local public safety codes and ordinances. Use of LED lighting is on the rise because it is more efficient to operate, it emits stable, high quality illumination, and the technology is dropping in price. Besides LED lighting, the LT40 can measure standard light sources fluorescent, metal halide, high pressure sodium and incandescent up to 400,000 lux (40,000 Fc). The LT40 comes with a built-in sensor with protective cover, 2 AAA batteries, storage pouch, and user manual.
Features
- Measure white LED and Standard Lighting in Lux or Foot-Candle (Fc) units
- Built-in sensor with protective cover
- 4000 count LCD display
- Cosine and color corrected measurements
- Min/Max Average and Auto Power Off
- Complete with 2 AAA batteries, and pouch
| Filter | Property | Value |
|---|---|---|
| Product type | lighting meter | |
| Version | (L x W x H) 133 x 48 x 23 mm | |
| measurement range | 999.9/9999/99990/400000 Lux | |
| Accuracy | ±3 % |
| Property | Value |
|---|---|
| Country of origin | TW |
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |