FL705 | Extech
EXTECH FL705 FLUORIDE ELECTRODE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
155.6758 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
155.68 € *
Price list
Quantity
Price per unit*
1 pcs.
155.6758 €
5 pcs.
140.1106 €
*incl. VAT plus shipping costs
Subject to prior sale
Replacement Fluoride Electrode Module, FL705, extech
The FL705 is an easy to clean, rugged ExStik® Replacement Fluoride Electrode Module. For use with Extech® Model FL700 Fluoride Meter. Measures fluoride and temperature and features ATC via built-in Pt-100-Ohm sensor.
Features
- Easy to clean, rugged flat surface Fluoride electrode
- Measures Fluoride and Temperature
- Complete with protective connector cap
- Non-interchangeable with ExStik® Chlorine, ORP or pH meters
- ATC via built-in Pt-100Ohm sensor
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | replacement fluoride electrode module |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |