EMF450 | Extech
EXTECH EMF450 MULTI-FIELD EMF METER W COLOR SCREEN
NCNR (non cancelable / non returnable)
Multi-Field EMF Meter, EMF450, extech
The EMF450 is a convenient 3-in-1 EMF meter which simultaneously measures and displays Magnetic Field, Electric Field and Radio Frequency Strength. Ergonomic pocket-sized design with an easy-to-navigate menu. Large vivid color TFT display shows digital readings, bargraphs, and trending graph. Magnetic Field, Electric Field, and Radio Frequency (RF) Strength merasurements. Store up to 20 RF historical records. Data Hold and Auto Power Off with disable feature. Complete with 3 AAA batteries and USB power supply cable.
Features
- Multi-Field measurements: Magnetic Field, Electric Field, and Radio Frequency (RF) Strength
- Magnetic Field Triple Axis Sensor (X, Y, Z)
- Audible alarm
- 2.4" (240 x 320 pixels) color TFT display
- Adjustable screen brightness (low, medium, high)
- Store up to 20 RF historical records
- Data Hold and Auto Power Off with disable feature
- Five languages: English, Traditional/Simplified Chinese, Japanese, Spanish
- Complete with 3 AAA batteries and USB power supply cable
| Filter | Property | Value |
|---|---|---|
| Product type | multi-field EMF meter | |
| Version | (L x W x H) 115 x 60 x 21 mm |
| Property | Value |
|---|---|
| Customs tariff number | 90308900 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |