480826 | Extech
Triaxial EMF tester, 0.1 to 20000 mG/0.01 to 2000 µT, Extech 480826
Order No.: 22K0948
EAN: 793950488263
MPN:
480826
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
426.1747 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
426.17 € *
Price list
Quantity
Price per unit*
1 pcs.
426.1747 €
5 pcs.
383.5489 €
*incl. VAT plus shipping costs
Subject to prior sale
Triple Axis EMF Tester, 480826, extech
480826 Triple Axis EMF Tester is designed to provide a quick, reliable and easy way to measure electromagnetic field radiation levels around power lines, electrical appliances and industrial devices. Provides Three axis (X, Y, Z direction) electromagnetic field measurement. Calibrated to measure EMF radiation at wide bandwidths from 30 Hz to 300 Hz. Complete with sensor with 3 ft. (930 mm) cable, 9V battery, and hard carrying case.
Features
- Three axis (X, Y, Z direction) electromagnetic field measurement
- Ideal for EMF measurements around power lines, electrical appliances and industrial devices
- Wide measuring ranges (3 ranges of µTesla or mGauss)
- Big digit LCD display, Data hold
- Easy to use remote probe
- Complete with sensor with 3ft (930mm) cable, 9V battery, and hard carrying case
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | triaxial EMF tester | |
| Version | (L x W x H) 195 x 68 x 30 mm | |
| measurement range | 0.1 to 20000 mG/0.01 to 2000 µT |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90308900 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |