407790A | Extech
Sound level meter, 20 to 90 dB/20 to 100 dB/20 to 110 dB/30 to 120 dB/40 to 130 dB, ±1.5 dB, Extech 407790A
Order No.: 22K0694
EAN: 793950407912
MPN:
407790A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5,578.9461 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
5,578.95 € *
Price list
Quantity
Price per unit*
1 pcs.
5,578.9461 €
5 pcs.
5,021.0622 €
*incl. VAT plus shipping costs
Subject to prior sale
Real Time Octave Band Analyzer, 407790A, extech
Extech’s Type 2 Integrating Sound Level Meter with Octave and 1/3 Octave Band Real Time is displayed on a large 3.5" 320x240 TFT color backlit LCD.
Features
- Wide measurement in 5 ranges: 20 to 90dB, 20 to 100dB, 20 to 110dB, and 30 to 120dB, 40 to 130dB
- 3.5" (320x240) TFT color LCD with backlight feature displays Leq, LE, Lmax, Lmin, Lp, L05, L10, L50, L90, L95
- Stores readings on microSD card
- Precise linearity over wide range (100dB)
- Transferred data to a PC to be analyzed using software and cable provided
- A, C and Z weighting with Fast or Slow response
- 25Hz to 10kHz frequency response
- Meets ANSI and IEC Type 2 standards
- Internal self test when powered ON
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sound level meter | |
| Version | (L x W x H) 345 x 100 x 60 mm | |
| measurement range | 20 to 90 dB/20 to 100 dB/20 to 110 dB/30 to 120 dB/40 to 130 dB | |
| Accuracy | ±1.5 dB |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |