407780A | Extech
Sound level meter, 30 to 130 dB, ±1.5 dB, Extech 407780A
NCNR (non cancelable / non returnable)
Sound Level Meter, 407780A, extech
The 407780A is an integrating sound level meter with USB. The meter takes Leq and SEL measurements with A and C frequency weighting options. The meter has a built in datalogger that records up to 32,000 records and PC interface to easily access your logged information. Its 4 digit multifunction LCD has an analog bargraph and digital reading. With the 407780A you can program integration times, utilize impulse, fast or slow response settings and benefit from alarm features. Complete with windscreen, adjustment screwdriver, USB cable, Windows compatible software, battery, one year warranty and case.
Features
- 4-digit multifunction LCD with analog bargraph
- Precise linearity over wide range (100dB)
- Programmable integrating time
- A and C Frequency weighting
- Impulse/Fast/Slow response settings
- Real time calendar/clock
- Analog and alarm output features can be used to connect with Frequency analyzers, chart recorders, external dataloggers, and sound level alarms
- Built-in USB interface with included Windows® datalogging software
- Tripod mount
| Filter | Property | Value |
|---|---|---|
| Product type | sound level meter | |
| Version | (L x W x H) 265 x 72 x 21 mm | |
| measurement range | 30 to 130 dB | |
| Resolution | 0.1 dB | |
| Accuracy | ±1.5 dB |
| Property | Value |
|---|---|
| Country of origin | TW |
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |