407750 | Extech
Sound level meter, 30 to 130 dB, ±1.5 dB, Extech 407750
Order No.: 22K0686
EAN: 793950407509
MPN:
407750
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
403.4100 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
403.41 € *
Price list
Quantity
Price per unit*
1 pcs.
403.4100 €
5 pcs.
363.0690 €
*incl. VAT plus shipping costs
Subject to prior sale
Sound level meter, 407750, extech
The 407750 Sound Level Meter with PC Interface has a large backlit display, PC Interface and background sound absorber for noise measurements with high ambient noise levels. It features A/C Weighting, fast/slow response time, Min/Max, and analog AC/DC outputs for connection to a recorder. Complete with microphone wind screen, 9V battery and case.
Features
- Meets ANSI & IEC 651 Type 2 standards
- Background noise absorber for machine noise measurements filters ambient noise
- 30 to 130dB Measuring range with ±1.5dB accuracy
- Large display with backlight and analog bargraph
- MIN/MAX, automatic/manual range selection
- Analog AC/DC outputs for connection to a recorder
- RS-232 interface for data acquisition directly on a PC
- Tripod mount ideal for field use
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sound level meter | |
| Version | (L x W x H) 256 x 80 x 38 mm | |
| measurement range | 30 to 130 dB | |
| Resolution | 0.1 dB | |
| Accuracy | ±1.5 dB |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |