407732-KIT-NIST | Extech
Sound level meter, 35 to 100 dB/65 to 130 dB, ±1.5 dB, Extech 407732-KIT-NIST
Order No.: 22K0681
EAN: 4099891467609
MPN:
407732-KIT-NIST
Unit Price (€ / pc.)
672.2191 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
672.22 € *
Price list
Quantity
Price per unit*
1 pcs.
672.2191 €
5 pcs.
605.0079 €
*incl. VAT plus shipping costs
Subject to prior sale
Sound Level Meter Kit, 407732-KIT-NIST, extech
This Type 2 Sound Level Meter Kit meets ANSI and IEC 651 Type 2 standards. Ideal for noise surveys in the workplace, installing fire alarms and speaker systems and enforcing noise ordinances. Measures from 35 to 130 dB in 2 ranges and has an accuracy of ±1.5 dB. Data hold and Max hold functions. Backlit display allows use in dimly lit areas. Includes plastic carrying case for meter and calibrator.
Features
- High accuracy meets ANSI and IEC 651 Type 2 standards
- High and Low measuring ranges: 35 to 100dB (low) and 65 to 130dB (high)
- Data Hold and Max Hold functions
- Backlit LCD display to view in dimly lit area
- Includes 407722 - 1kHz 94dB sound calibrator (±5% accuracy)
- Includes plastic carrying case for meter and calibrator
Technical specifications
Filter | Property | Value |
---|---|---|
Product type | sound level meter | |
Version | 4 pieces | |
measurement range | 35 to 100 dB/65 to 130 dB | |
Accuracy | ±1.5 dB |
Download
Logistics
Property | Value |
---|---|
Country of origin | TW |
Compliance
Property | Value |
---|---|
SVHC free | Yes |
RoHS conform | Yes |