407026-NIST | Extech
Lux meter, 2000/20000/50000 Lux, ±5 %, Extech 407026-NIST
Order No.: 22K0648
EAN: 4099891467531
MPN:
407026-NIST
Unit Price (€ / pc.)
399.1379 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
399.14 € *
Price list
Quantity
Price per unit*
1 pcs.
399.1379 €
5 pcs.
359.2253 €
*incl. VAT plus shipping costs
Subject to prior sale
Light meter, 407026-NIST, extech
This 407026 Heavy Duty Light Meter has 4 lighting type settings for enhanced accuracy (Tungsten/Daylight, Fluorescent, Sodium, Mercury). Additional features include Data Hold, Min/Max/Average, Auto power off and a % reading of the differential from a reference point. Built-in RS-232 interface with optional Data Acquisition Software and Data logger. Complete with 9V battery, light sensor with 45" (1.1m) cable, protective cover, and holster with stand.
Features
- Simultaneous display of foot candles or lux and lighting type
- Large 1.4" (1999 count) LCD display
- % Shows the difference to the reference point
- ZERO recalibration
- Uses precision photodiode and color correction filter
- Cosine- and color-corrected measurements
- ±4 % accuracy is improved by the choice of illumination type (tungsten/daylight, fluorescent, sodium, mercury)
- Recording/recalling of MIN, MAX and AVG measured values, data hold plus automatic switch-off
- Built-in RS232 serial interface, optional software
Technical specifications
Filter | Property | Value |
---|---|---|
Product type | lighting meter | |
Version | (L x W x H) 178 x 74 x 33 mm | |
measurement range | 2000/20000/50000 Lux | |
Resolution | 1 Lux | |
Accuracy | ±5 % |
Download
Logistics
Property | Value |
---|---|
Country of origin | TW |
Customs tariff number | 90278910 |
Compliance
Property | Value |
---|---|
SVHC free | Yes |
RoHS conform | Yes |