401025 | Extech
Lux meter, 2000/20000/50000 Lux, ±5 %, Extech 401025
Order No.: 22K0645
EAN: 793950401255
MPN:
401025
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
202.3833 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
202.38 € *
Price list
Quantity
Price per unit*
1 pcs.
202.3833 €
5 pcs.
182.1414 €
*incl. VAT plus shipping costs
Subject to prior sale
Light Meter, 401025, extech
401025 is a Foot Candle/Lux Meter which measures light level to 5000FC (foot-candles) and 50,000 Lux with a 5% accuracy using a precision photo diode and color correction filter. Meter features fast/slow response time and an analog output (1mV per count) for capturing readings to a recorder. Comes complete with 9-Volt battery.
Features
- Resolution of 0.1Fc or 1 Lux with 5% accuracy
- Select fast (0.2 second) or slow (0.4 seconds) response
- Monitor light levels using outputs; 1mV per count analog output for capturing readings to a recorder
- Utilizes precision photo diode and color correction filter; Cosine/color corrected
- Complete with 9V battery and light sensor with 45" (1.1m) cable and protective cover
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | lighting meter | |
| Version | (L x W x H) 163 x 70 x 30 mm | |
| measurement range | 2000/20000/50000 Lux | |
| Resolution | 1 Lux | |
| Accuracy | ±5 % |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90278910 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |