401025-NIST | Extech
Lux meter, 2000/20000/50000 Lux, ±5 %, Extech 401025-NIST
Order No.: 22K0646
EAN: 4099891467517
MPN:
401025-NIST
Unit Price (€ / pc.)
333.8902 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
333.89 € *
Price list
Quantity
Price per unit*
1 pcs.
333.8902 €
5 pcs.
300.4988 €
*incl. VAT plus shipping costs
Subject to prior sale
Light Meter, 401025-NIST, extech
401025 is a foot candles/lux meter that uses a precision photodiode and a color correction filter to measure luminous intensity up to 5000FC (foot candles) and 50,000 lux with an accuracy of 5%. The meter has a fast/slow response time and an analogue output (1 mV per count) for recording the readings for a recorder. Supplied complete with 9 volt battery.
Features
- Resolution of 0.1Fc or 1Lux with 5% accuracy
- Select fast (0.2 seconds) or slow (0.4 seconds) reaction
- Monitor light levels using outputs; 1 mV per count Analog output to record readings for a recorder
- Uses precision photodiode and color correction filters; cosine/color correction
- Complete with 9V battery and light sensor with 1.1 m (45") cable and protective cover
Technical specifications
Filter | Property | Value |
---|---|---|
Product type | lighting meter | |
Version | (L x W x H) 163 x 70 x 30 mm | |
measurement range | 2000/20000/50000 Lux | |
Resolution | 1 Lux | |
Accuracy | ±5 % |
Download
Logistics
Property | Value |
---|---|
Country of origin | TW |
Customs tariff number | 90278910 |
Compliance
Property | Value |
---|---|
SVHC free | Yes |
RoHS conform | Yes |