380580-NIST | Extech
EXTECH 380580-NIST MILLIOHM METER W/NIST 380580
Order No.: 22K0906
EAN: 4099891457976
MPN:
380580-NIST
Unit Price (€ / pc.)
1,149.3615 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,149.36 € *
Price list
Quantity
Price per unit*
1 pcs.
1,149.3615 €
5 pcs.
1,034.4194 €
*incl. VAT plus shipping costs
Subject to prior sale
Battery Powered Milliohm Meter, 380580-NIST, extech
The 380580 is a Battery Powered Milliohm Meter. This milliohm meter features a high accuracy, a high resolution, portable milliohm meter battery operated for field use, four terminal Kelvin measurements, and Over-temperature and over-voltage protection. CE certified. Complete with 8AA batteries, and 2 sets of test leads (4 wire with 4 alligator clips and 4 wire with 2 Kelvin alligator clips).
Features
- Four terminal Kelvin measurements
- Over-temperature and over-voltage protection
- 5 ranges with 100µOhm max resolution
- Invalid test indicators prevent inaccurate measurements
- Built-in water resistant case with shoulder strap
Technical specifications
Filter | Property | Value |
---|---|---|
Product type | milliohm meter |
Download
Logistics
Property | Value |
---|---|
Country of origin | TW |
Customs tariff number | 90303320 |
Compliance
Property | Value |
---|---|
SVHC free | Yes |
RoHS conform | Yes |