380562 | Extech
EXTECH 380562 MILLIOHM METER
Order No.: 22K0903
EAN: 793950385623
MPN:
380562
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
769.7158 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
769.72 € *
Price list
Quantity
Price per unit*
1 pcs.
769.7158 €
5 pcs.
692.7466 €
*incl. VAT plus shipping costs
Subject to prior sale
High Resolution Precision Milliohm Meter, 380562, extech
Compact and precise, the Extech 380562 Milliohm Meter has 7 ranges and measures down to 0.01mΩ using 4-wire Kelvin clip test leads. Measurements are displayed on the unit's large 0.8", 1999-count LCD. Built-in comparator for Hi/Lo/Go resistance testing or selection. Complete with 4-wire cables with Kelvin clip connectors and power cord.
Features
- 7 ranges for wide low resistance measurements
- High resolution to 0.01mOhm
- 1999 count display with 0.8" digits
- 4-wire test cable with Kelvin clip connectors
- Automatic zero
- Built-in comparator for Hi/Lo/Go resistance testing or selection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | milliohm meter |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90303320 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |