380462 | Extech
EXTECH 380462 MILLIOHM METER,
Order No.: 22K0899
EAN: 793950384626
MPN:
380462
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
595.8568 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
595.86 € *
Price list
Quantity
Price per unit*
1 pcs.
595.8568 €
5 pcs.
536.2854 €
*incl. VAT plus shipping costs
Subject to prior sale
Precision Milliohm Meter, 380462, extech
380462 is a Precision Milliohm Meter (220V). Performance for low resistance measurements. Equipped with a large 18mm 1999 count LCD screen. Featuring manual zero display adjust and overrange indication. CE certified. Complete with 4-wire cables with Kelvin clip connectors.
Features
- High accuracy and performance for low resistance measurements
- Large 0.7" (18mm) LCD 1999 count
- 4-wire cables with Kelvin clip connectors
- Manual zero display adjust
- Overrange indication
- Compact, durable field service
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | milliohm meter |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90303320 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |