VB300 | Extech
Data logger, vibration, USB, Extech VB300
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
255.8857 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
255.89 € *
Price list
Quantity
Price per unit*
1 pcs.
255.8857 €
5 pcs.
230.3007 €
*incl. VAT plus shipping costs
Subject to prior sale
USB Datalogger, VB300, extech
The VB300 is a G-Force datalogger which records and times 3-axis shock and vibration (acceleration) readings over its ±18g measurement range. This device will record 3-axis g-force and related peaks to provide a history of shock and vibration conditions. Complete with Magnetized/Bolt-on Mounting Base, 3.6V Lithium battery and Windows compatible analysis software.
Features
- Built-in 3-axis accelerometers record the time when shock occurs
- Real time FFT Frequency and Time-Domain Vibration Analysis
- Record storage, transport or operational data over time
- USB interface for easy set-up and data download
- Datalogs 112028 Motion Detection samples per axis, or 168042 Normal samples
- Selectable X-, Y-, Z-axis or any combination (via software)
- Selectable data sampling rate: 50ms to 24 hours
- Manual and Programmable start modes
- User-programmable alarm threshold
- Long battery life
- Complete with Magnetized/Bolt-on Mounting Base, 3.6V Lithium battery and Windows® compatible analysis software
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Logging Function | vibration | |
| Recording interval | 0.5s to 24h | |
| Interfaces | USB |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90318080 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |