TM500 | Extech
Data logger, temperature, SD card, Extech TM500
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,337.6076 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1,337.61 € *
Price list
Quantity
Price per unit*
1 pcs.
1,337.6076 €
5 pcs.
1,203.8516 €
*incl. VAT plus shipping costs
Subject to prior sale
12-Channel Datalogging Thermometer, TM500, extech
The TM500 is a 12-Channel Datalogging Thermometer. This Datalogging Thermometer features 6 Thermocouple Types (J, K, E, T, R, S). Displays CH1 to CH8 or CH9 to CH12 on screen, data can be recorded from all 12 channels simultaneously onto an SD card in Excel format for further analysis. Complete with 8 AA batteries, 12 general purpose Type K bead wire temperature probes, SD card, and hard carrying case.
Features
- Simultaneously displays CH1 to CH8 or CH9 to CH12
- Offset adjustment used for zero function or to make relative measurements
- Stores 99 readings manually
- Datalogging feature records readings with date and time stamp on an SD card (included) in Excel® format
- User programmable sampling rate from 1 to 3600 seconds
- Min/Max, Data Hold, Auto Power Off
- Complete with 8 AA batteries, 12 general purpose Type K bead wire temperature probes, SD card, and hard carrying case
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Logging Function | temperature | |
| Number of measured values | 20000 | |
| Recording interval | 1 to 3600s | |
| Interfaces | SD card |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90251900 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |